
0801489 | |
|---|---|
DigiKey Part Number | 0801489-ND |
Manufacturer | |
Manufacturer Product Number | 0801489 |
Description | TERM BLOCK MARKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.31" W x 0.83" L (8.0mm x 21.0mm) White Polycarbonate (PC) |
Datasheet | Datasheet |
EDA/CAD Models | 0801489 Models |
Category | Size 0.31" W x 0.83" L (8.0mm x 21.0mm) |
Manufacturer Phoenix Contact | Legend Blank |
Series | Color White |
Packaging Bulk | Material Polycarbonate (PC) |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Wire Marker, Cards | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,40000 Kč | 210,40 Kč |
| Unit Price without VAT: | 210,40000 Kč |
|---|---|
| Unit Price with VAT: | 254,58400 Kč |







