Hand Crimper Tool Splices and Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46121

DigiKey Part Number
A27981-ND
Manufacturer
Manufacturer Product Number
46121
Description
TOOL HAND CRIMPER 22-26AWG SIDE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Splices and Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
TE Application Tooling
For Use With/Related Products
Splices and Terminals
Series
Wire Gauge or Range - AWG
22-26 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132 273,09000 Kč32 273,09 Kč
529 918,66400 Kč149 593,32 Kč
Manufacturers Standard Package
Unit Price without VAT:32 273,09000 Kč
Unit Price with VAT:39 050,43890 Kč