Ring Terminal Connector 8 Stud Circular 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321021

DigiKey Part Number
A122834-ND
Manufacturer
Manufacturer Product Number
321021
Description
CONN RING CIRC 22-26AWG #8 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
321021 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-26 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Tin
Thickness
0.018" (0.46mm)
Insulation Diameter
0.050" ~ 0.082" (1.27mm ~ 2.08mm)
Width - Outer Edges
0.250" (6.35mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.740" (18.80mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 593
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1017,09200 Kč170,92 Kč
2516,01720 Kč400,43 Kč
5015,24880 Kč762,44 Kč
10014,52010 Kč1 452,01 Kč
25013,61008 Kč3 402,52 Kč
50012,96038 Kč6 480,19 Kč
1 00012,34136 Kč12 341,36 Kč
3 00011,42088 Kč34 262,64 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč