Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-26 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-323994-2

DigiKey Part Number
8-323994-2-ND
Manufacturer
Manufacturer Product Number
8-323994-2
Description
CONN SPLICE 22-26 AWG CRIMP PIDG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-26 AWG Yellow
Datasheet
 Datasheet
EDA/CAD Models
8-323994-2 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-26 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Features
Serrated Mating Area
Part Status
Active
Color
Yellow
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Number of Wire Entries
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 462
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,14000 Kč52,14 Kč
1044,33900 Kč443,39 Kč
2541,56080 Kč1 039,02 Kč
5039,57540 Kč1 978,77 Kč
10037,68170 Kč3 768,17 Kč
25035,32172 Kč8 830,43 Kč
50033,63576 Kč16 817,88 Kč
1 00032,03071 Kč32 030,71 Kč
2 50030,02666 Kč75 066,65 Kč
Manufacturers Standard Package
Unit Price without VAT:52,14000 Kč
Unit Price with VAT:63,08940 Kč