Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-26 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-323994-3

DigiKey Part Number
A129119-ND
Manufacturer
Manufacturer Product Number
8-323994-3
Description
CONN SPLICE 22-26 AWG CRIMP PIDG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-26 AWG Yellow
Datasheet
 Datasheet
EDA/CAD Models
8-323994-3 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-26 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Features
Serrated Mating Area
Part Status
Active
Color
Yellow
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Number of Wire Entries
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,89000 Kč55,89 Kč
1047,50900 Kč475,09 Kč
2544,53080 Kč1 113,27 Kč
5042,39920 Kč2 119,96 Kč
10040,37420 Kč4 037,42 Kč
25037,84440 Kč9 461,10 Kč
50036,03746 Kč18 018,73 Kč
1 00034,31814 Kč34 318,14 Kč
2 50032,17094 Kč80 427,35 Kč
Manufacturers Standard Package
Unit Price without VAT:55,89000 Kč
Unit Price with VAT:67,62690 Kč