
165514-1 | |
|---|---|
DigiKey Part Number | 165514-1-ND |
Manufacturer | |
Manufacturer Product Number | 165514-1 |
Description | CONN WIRE PIN TERM 22-26AWG PIDG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 22-26 AWG (0.1~0.4mm²) PIDG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 165514-1 Models |
Category | Insulation Diameter 0.083" (2.11mm) |
Manufacturer TE Connectivity AMP Connectors | Insulation Insulated |
Series | Termination Crimp |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Pin Diameter Circular - 0.045" (1.14mm) Dia | Contact Material Copper |
Length - Pin 0.270" (6.86mm) | Contact Finish Tin |
Length - Overall 0.716" (18.19mm) | Material - Insulation Polyamide (PA), Nylon |
Wire Gauge 22-26 AWG (0.1~0.4mm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 28,53000 Kč | 285,30 Kč |
| 25 | 26,73680 Kč | 668,42 Kč |
| 50 | 25,45620 Kč | 1 272,81 Kč |
| 100 | 24,23830 Kč | 2 423,83 Kč |
| 250 | 22,72000 Kč | 5 680,00 Kč |
| 500 | 21,63508 Kč | 10 817,54 Kč |
| 1 000 | 20,60252 Kč | 20 602,52 Kč |
| 3 000 | 19,06645 Kč | 57 199,35 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |












