
0192130010 | |
|---|---|
DigiKey Part Number | 900-0192130010TR-ND - Tape & Reel (TR) 900-0192130010CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0192130010 |
Description | CONN WIRE PIN TERM 18-22AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 18-22 AWG Avikrimp Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192130010 Models |
Category | Insulation Diameter 0.140" (3.56mm) |
Manufacturer Molex | Insulation Insulated |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Red |
Part Status Active | Contact Material Copper |
Pin Diameter Circular - 0.080" (2.03mm) Dia | Contact Finish Tin |
Length - Pin 0.370" (9.40mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.860" (21.84mm) | Length - Termination 0.390" (9.91mm) |
Wire Gauge 18-22 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 25 | 10,74240 Kč | 268,56 Kč |
| 50 | 10,23020 Kč | 511,51 Kč |
| 100 | 9,74310 Kč | 974,31 Kč |
| 250 | 9,13160 Kč | 2 282,90 Kč |
| 500 | 8,69528 Kč | 4 347,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,04629 Kč | 12 069,44 Kč |
| 3 000 | 7,66224 Kč | 22 986,72 Kč |
| 4 500 | 7,44617 Kč | 33 507,76 Kč |
| 7 500 | 7,18266 Kč | 53 869,95 Kč |
| 10 500 | 7,01425 Kč | 73 649,62 Kč |
| 15 000 | 6,84006 Kč | 102 600,90 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |













