
165619-2 | |
|---|---|
DigiKey Part Number | A122552-ND |
Manufacturer | |
Manufacturer Product Number | 165619-2 |
Description | CONN QC RCPT 22-26AWG 0.110 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 22-26 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 165619-2 Models |
Category | Length - Overall 0.685" (17.40mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Yellow |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.043" ~ 0.083" (1.10mm ~ 2.11mm) |
Tab Length 0.248" (6.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 34,14000 Kč | 341,40 Kč |
| 25 | 31,99240 Kč | 799,81 Kč |
| 50 | 30,46580 Kč | 1 523,29 Kč |
| 100 | 29,01000 Kč | 2 901,00 Kč |
| 250 | 27,19140 Kč | 6 797,85 Kč |
| 500 | 25,89336 Kč | 12 946,68 Kč |
| 1 000 | 24,65746 Kč | 24 657,46 Kč |
| 3 000 | 22,81911 Kč | 68 457,33 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |




