
2-33457-2 | |
|---|---|
DigiKey Part Number | A0928TR-ND - Tape & Reel (TR) A0928CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-33457-2 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-33457-2 Models |
Category | Length - Overall 0.765" (19.43mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 25 | 10,70040 Kč | 267,51 Kč |
| 50 | 10,18820 Kč | 509,41 Kč |
| 100 | 9,70110 Kč | 970,11 Kč |
| 250 | 9,09296 Kč | 2 273,24 Kč |
| 500 | 8,65874 Kč | 4 329,37 Kč |
| 1 000 | 8,24507 Kč | 8 245,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,96068 Kč | 19 901,70 Kč |
| 5 000 | 7,58074 Kč | 37 903,70 Kč |
| 7 500 | 7,36705 Kč | 55 252,88 Kč |
| 12 500 | 7,10645 Kč | 88 830,62 Kč |
| 17 500 | 6,93986 Kč | 121 447,55 Kč |
| 25 000 | 6,76755 Kč | 169 188,75 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |



