Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount

MPS45WGW

DigiKey Part Number
CKN6004-ND
Manufacturer
Manufacturer Product Number
MPS45WGW
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount
Datasheet
 Datasheet
EDA/CAD Models
MPS45WGW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Material
Magnet
Manufacturer
C&K
Termination Style
Wire Leads
Series
Must Operate
25.40mm
Packaging
Bulk
Must Release
33.02mm
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Reed Switch
Package / Case
Flange Mount
Output Type
SPST-NO
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 129
Factory Stock: 3 360
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1262,06000 Kč262,06 Kč
10217,14000 Kč2 171,40 Kč
30198,18600 Kč5 945,58 Kč
100180,04110 Kč18 004,11 Kč
250168,18896 Kč42 047,24 Kč
500160,33610 Kč80 168,05 Kč
1 000158,67811 Kč158 678,11 Kč
Manufacturers Standard Package
Unit Price without VAT:262,06000 Kč
Unit Price with VAT:317,09260 Kč