
59150-1-S-15-A | |
|---|---|
DigiKey Part Number | 18-59150-1-S-15-A-ND |
Manufacturer | |
Manufacturer Product Number | 59150-1-S-15-A |
Description | SENSOR REED SWITCH NO WIRE LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet NO Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 12 ~ 18AT | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,22000 Kč | 139,22 Kč |
| 5 | 125,65200 Kč | 628,26 Kč |
| 10 | 120,55000 Kč | 1 205,50 Kč |
| 25 | 114,49800 Kč | 2 862,45 Kč |
| 50 | 110,35280 Kč | 5 517,64 Kč |
| 100 | 106,55230 Kč | 10 655,23 Kč |
| 500 | 98,90394 Kč | 49 451,97 Kč |
| 1 000 | 96,05367 Kč | 96 053,67 Kč |
| Unit Price without VAT: | 139,22000 Kč |
|---|---|
| Unit Price with VAT: | 168,45620 Kč |





