
59150-1-S-12-A | |
|---|---|
DigiKey Part Number | 18-59150-1-S-12-A-ND |
Manufacturer | |
Manufacturer Product Number | 59150-1-S-12-A |
Description | SENSOR REED SWITCH NO WIRE LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet NO Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 12 ~ 18AT | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 5 | 116,07600 Kč | 580,38 Kč |
| 10 | 111,33100 Kč | 1 113,31 Kč |
| 25 | 105,67880 Kč | 2 641,97 Kč |
| 50 | 101,81520 Kč | 5 090,76 Kč |
| 100 | 98,27270 Kč | 9 827,27 Kč |
| 500 | 91,14014 Kč | 45 570,07 Kč |
| 1 000 | 88,48305 Kč | 88 483,05 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |




