
C0600A.41.10 | |
|---|---|
DigiKey Part Number | C0600A-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0600A.41.10 |
Description | CABLE 2COND 24AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings ASTM B-33 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.157" (3.99mm) | Shield Coverage 100% |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 024,28000 Kč | 1 024,28 Kč |
| 2 | 975,04000 Kč | 1 950,08 Kč |
| 3 | 947,22000 Kč | 2 841,66 Kč |
| 5 | 913,16200 Kč | 4 565,81 Kč |
| 7 | 891,30571 Kč | 6 239,14 Kč |
| 10 | 868,60300 Kč | 8 686,03 Kč |
| Unit Price without VAT: | 1 024,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 239,37880 Kč |




