
09370061301 | |
|---|---|
DigiKey Part Number | 1195-09370061301-ND |
Manufacturer | |
Manufacturer Product Number | 09370061301 |
Description | 6B MARINE BULKHEAD HOUSING, SING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B6 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09370061301 Models |
Category | Size B6 |
Manufacturer HARTING | Lock Location Locking Clip (1) on Base Bottom |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Nickel |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1411318 | Phoenix Contact | 93 | 277-13016-ND | 373,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 718,19000 Kč | 2 718,19 Kč |
| 10 | 2 310,64100 Kč | 23 106,41 Kč |
| 25 | 2 166,10320 Kč | 54 152,58 Kč |
| 50 | 2 062,85200 Kč | 103 142,60 Kč |
| 100 | 1 983,78610 Kč | 198 378,61 Kč |
| Unit Price without VAT: | 2 718,19000 Kč |
|---|---|
| Unit Price with VAT: | 3 289,00990 Kč |






















