



09300060381 | |
|---|---|
DigiKey Part Number | 1195-4696-ND |
Manufacturer | |
Manufacturer Product Number | 09300060381 |
Description | CONN BASE BOTTOM ENTRY SZ6B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300060381 Models |
Category | Lock Location Locking Clip (1) on Hood |
Manufacturer HARTING | Size / Dimension 3.150" L x 1.709" W x 1.138" H (80.00mm x 43.40mm x 28.90mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 883,18000 Kč | 883,18 Kč |
| 10 | 750,67900 Kč | 7 506,79 Kč |
| 25 | 703,69320 Kč | 17 592,33 Kč |
| 50 | 670,12180 Kč | 33 506,09 Kč |
| 100 | 638,16910 Kč | 63 816,91 Kč |
| 250 | 598,26576 Kč | 149 566,44 Kč |
| Unit Price without VAT: | 883,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 068,64780 Kč |





















