
09360061301 | |
|---|---|
DigiKey Part Number | 09360061301-ND |
Manufacturer | |
Manufacturer Product Number | 09360061301 |
Description | HAN 6B EX-HBM 1 LEVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09360061301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Blue | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Die Cast | |
Housing Finish | - | |
Operating Temperature | -20°C ~ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 669,34000 Kč | 1 669,34 Kč |
| 10 | 1 418,87700 Kč | 14 188,77 Kč |
| 25 | 1 330,10560 Kč | 33 252,64 Kč |
| 50 | 1 266,68340 Kč | 63 334,17 Kč |
| 100 | 1 206,30360 Kč | 120 630,36 Kč |
| Unit Price without VAT: | 1 669,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 019,90140 Kč |











