




09300060543 | |
|---|---|
DigiKey Part Number | 1195-3464-ND |
Manufacturer | |
Manufacturer Product Number | 09300060543 |
Description | CONN HOOD SIDE ENTRY SZ6B PG29 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300060543 Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,44000 Kč | 661,44 Kč |
| 10 | 562,24200 Kč | 5 622,42 Kč |
| 25 | 527,04160 Kč | 13 176,04 Kč |
| 50 | 501,89420 Kč | 25 094,71 Kč |
| 100 | 477,95650 Kč | 47 795,65 Kč |
| 250 | 448,06960 Kč | 112 017,40 Kč |
| Unit Price without VAT: | 661,44000 Kč |
|---|---|
| Unit Price with VAT: | 800,34240 Kč |


































