
927837-2 | |
|---|---|
DigiKey Part Number | A126707TR-ND - Tape & Reel (TR) A126707CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927837-2 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927837-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 25 | 5,65280 Kč | 141,32 Kč |
| 50 | 5,37960 Kč | 268,98 Kč |
| 100 | 5,12140 Kč | 512,14 Kč |
| 250 | 4,79932 Kč | 1 199,83 Kč |
| 500 | 4,57000 Kč | 2 285,00 Kč |
| 1 000 | 4,35142 Kč | 4 351,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 4,18490 Kč | 9 625,27 Kč |
| 4 600 | 3,98505 Kč | 18 331,23 Kč |
| 6 900 | 3,87267 Kč | 26 721,42 Kč |
| 11 500 | 3,73562 Kč | 42 959,63 Kč |
| 16 100 | 3,64802 Kč | 58 733,12 Kč |
| 23 000 | 3,55740 Kč | 81 820,20 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











