Ring Terminal Connector 1/4 Stud Oval 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60700-2

DigiKey Part Number
A100686TR-ND - Tape & Reel (TR)
A100686CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60700-2
Description
CONN RING OVAL 16-20AWG #1/4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Oval 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
60700-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
16-20 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Oval
Contact Material
Brass
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.020" (0.51mm)
Insulation Diameter
0.080" ~ 0.120" (2.03mm ~ 3.05mm)
Width - Outer Edges
0.468" (11.89mm)
Base Product Number
Length - Overall
0.982" (24.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
60700-3TE Connectivity AMP Connectors36 176A100687CT-ND8,40000 KčParametric Equivalent
In-Stock: 3 772
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,78800 Kč47,88 Kč
254,47680 Kč111,92 Kč
504,26260 Kč213,13 Kč
1004,05890 Kč405,89 Kč
2503,80484 Kč951,21 Kč
5003,62258 Kč1 811,29 Kč
1 0003,44955 Kč3 449,55 Kč
2 5003,23327 Kč8 083,18 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,01989 Kč30 198,90 Kč
20 0002,87579 Kč57 515,80 Kč
30 0002,79473 Kč83 841,90 Kč
50 0002,69588 Kč134 794,00 Kč
70 0002,63269 Kč184 288,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč