Ring Terminal Connector 10 Stud Circular 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40955

DigiKey Part Number
A100602TR-ND - Tape & Reel (TR)
A100602CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
40955
Description
CONN RING CIRC 16-20AWG #10
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
40955 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.342" (8.69mm)
Length - Overall
0.860" (21.84mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 054
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,40200 Kč34,02 Kč
253,18320 Kč79,58 Kč
503,03220 Kč151,61 Kč
1002,88720 Kč288,72 Kč
2502,70540 Kč676,35 Kč
5002,57604 Kč1 288,02 Kč
1 0002,45299 Kč2 452,99 Kč
2 5002,29920 Kč5 748,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,85102 Kč18 510,20 Kč
20 0001,76267 Kč35 253,40 Kč
30 0001,71297 Kč51 389,10 Kč
50 0001,65235 Kč82 617,50 Kč
70 0001,61362 Kč112 953,40 Kč
100 0001,57355 Kč157 355,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč