Ring Terminal Connector 1/4 Stud D-Shaped 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

485029-1

DigiKey Part Number
A29897TR-ND - Tape & Reel (TR)
A29897CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
485029-1
Description
CONN RING D-SHAPE 14-18AWG #1/4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud D-Shaped 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
485029-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
D-Shaped
Stud/Tab Size
1/4 Stud
Thickness
0.025" (0.64mm)
Width - Outer Edges
0.470" (11.94mm)
Length - Overall
0.930" (23.62mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.085" ~ 0.120" (2.16mm ~ 3.05mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 335
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,33300 Kč53,33 Kč
254,99760 Kč124,94 Kč
504,75820 Kč237,91 Kč
1004,53140 Kč453,14 Kč
2504,24748 Kč1 061,87 Kč
5004,04422 Kč2 022,11 Kč
1 0003,85082 Kč3 850,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,67038 Kč11 011,14 Kč
6 0003,49512 Kč20 970,72 Kč
9 0003,39652 Kč30 568,68 Kč
15 0003,27632 Kč49 144,80 Kč
21 0003,19950 Kč67 189,50 Kč
30 0003,12002 Kč93 600,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč