
40724 | |
|---|---|
DigiKey Part Number | A29866TR-ND - Tape & Reel (TR) A29866CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 40724 |
Description | CONN RING CIRC 14-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 40724 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.029" (0.74mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | 0.784" (19.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,58900 Kč | 25,89 Kč |
| 25 | 2,43320 Kč | 60,83 Kč |
| 50 | 2,31980 Kč | 115,99 Kč |
| 100 | 2,20810 Kč | 220,81 Kč |
| 250 | 2,06880 Kč | 517,20 Kč |
| 500 | 1,96986 Kč | 984,93 Kč |
| 1 000 | 1,87556 Kč | 1 875,56 Kč |
| 2 500 | 1,75784 Kč | 4 394,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 000 | 1,50410 Kč | 16 545,10 Kč |
| 22 000 | 1,43229 Kč | 31 510,38 Kč |
| 33 000 | 1,39190 Kč | 45 932,70 Kč |
| 55 000 | 1,34265 Kč | 73 845,75 Kč |
| 77 000 | 1,31118 Kč | 100 960,86 Kč |
| 110 000 | 1,27862 Kč | 140 648,20 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |










