
160344-2 | |
|---|---|
DigiKey Part Number | A107160TR-ND - Tape & Reel (TR) A107160CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160344-2 |
Description | CONN RING CIRC 15-20AWG M3 CRIMP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Circular 15-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160344-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M3 Stud | |
Thickness | 0.024" (0.61mm) | |
Width - Outer Edges | 0.244" (6.20mm) | |
Length - Overall | 0.461" (11.71mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.075" ~ 0.110" (1.91mm ~ 2.79mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 25 | 2,46920 Kč | 61,73 Kč |
| 50 | 2,34760 Kč | 117,38 Kč |
| 100 | 2,23630 Kč | 223,63 Kč |
| 250 | 2,09644 Kč | 524,11 Kč |
| 500 | 1,99564 Kč | 997,82 Kč |
| 1 000 | 1,90032 Kč | 1 900,32 Kč |
| 2 500 | 1,78114 Kč | 4 452,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,61659 Kč | 24 248,85 Kč |
| 30 000 | 1,53944 Kč | 46 183,20 Kč |
| 45 000 | 1,49604 Kč | 67 321,80 Kč |
| 75 000 | 1,44311 Kč | 108 233,25 Kč |
| 105 000 | 1,40928 Kč | 147 974,40 Kč |
| 150 000 | 1,37429 Kč | 206 143,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |











