
3365/24 300SF | |
|---|---|
DigiKey Part Number | MC24G-300-ND 3365/24300SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/24 300SF |
Description | CBL RIBN 24COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 24 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.200" (30.48mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 24 | Ratings UL Style 2651 |
Pitch | Features Splice Free, Zippable |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 37,75000 Kč | 37,75 Kč |
| 5 | 30,19800 Kč | 150,99 Kč |
| 10 | 27,38300 Kč | 273,83 Kč |
| 25 | 24,05880 Kč | 601,47 Kč |
| 50 | 21,80240 Kč | 1 090,12 Kč |
| 100 | 19,75640 Kč | 1 975,64 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | 16,91520 Kč | 5 074,56 Kč |
| 600 | 15,35138 Kč | 9 210,83 Kč |
| 900 | 14,51196 Kč | 13 060,76 Kč |
| 1 500 | 13,97082 Kč | 20 956,23 Kč |
| Unit Price without VAT: | 37,75000 Kč |
|---|---|
| Unit Price with VAT: | 45,67750 Kč |





















