


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,93000 Kč | 250,93 Kč |
| 10 | 213,19300 Kč | 2 131,93 Kč |
| 25 | 199,84200 Kč | 4 996,05 Kč |
| 50 | 190,30060 Kč | 9 515,03 Kč |
| 100 | 181,21900 Kč | 18 121,90 Kč |
| 250 | 169,87884 Kč | 42 469,71 Kč |
| 500 | 167,56404 Kč | 83 782,02 Kč |
| Unit Price without VAT: | 250,93000 Kč |
|---|---|
| Unit Price with VAT: | 303,62530 Kč |




