


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,95000 Kč | 200,95 Kč |
| 10 | 170,71400 Kč | 1 707,14 Kč |
| 25 | 160,01320 Kč | 4 000,33 Kč |
| 50 | 152,37820 Kč | 7 618,91 Kč |
| 100 | 145,10460 Kč | 14 510,46 Kč |
| 250 | 136,02252 Kč | 34 005,63 Kč |
| 500 | 131,40548 Kč | 65 702,74 Kč |
| Unit Price without VAT: | 200,95000 Kč |
|---|---|
| Unit Price with VAT: | 243,14950 Kč |




