


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,53000 Kč | 461,53 Kč |
| 10 | 355,52400 Kč | 3 555,24 Kč |
| 25 | 321,80880 Kč | 8 045,22 Kč |
| 50 | 299,03040 Kč | 14 951,52 Kč |
| 100 | 278,37710 Kč | 27 837,71 Kč |
| 250 | 254,03584 Kč | 63 508,96 Kč |
| 500 | 237,64384 Kč | 118 821,92 Kč |
| Unit Price without VAT: | 461,53000 Kč |
|---|---|
| Unit Price with VAT: | 558,45130 Kč |




