


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,18000 Kč | 409,18 Kč |
| 10 | 315,08500 Kč | 3 150,85 Kč |
| 25 | 285,09480 Kč | 7 127,37 Kč |
| 50 | 264,83140 Kč | 13 241,57 Kč |
| 100 | 246,45990 Kč | 24 645,99 Kč |
| 250 | 224,80060 Kč | 56 200,15 Kč |
| 500 | 210,21342 Kč | 105 106,71 Kč |
| 1 000 | 197,93225 Kč | 197 932,25 Kč |
| Unit Price without VAT: | 409,18000 Kč |
|---|---|
| Unit Price with VAT: | 495,10780 Kč |




