


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,25000 Kč | 430,25 Kč |
| 10 | 331,31000 Kč | 3 313,10 Kč |
| 25 | 299,83520 Kč | 7 495,88 Kč |
| 50 | 278,56280 Kč | 13 928,14 Kč |
| 100 | 259,27140 Kč | 25 927,14 Kč |
| 250 | 236,53472 Kč | 59 133,68 Kč |
| 500 | 221,22096 Kč | 110 610,48 Kč |
| Unit Price without VAT: | 430,25000 Kč |
|---|---|
| Unit Price with VAT: | 520,60250 Kč |




