
0193230006 | |
|---|---|
DigiKey Part Number | WM9626-ND |
Manufacturer | |
Manufacturer Product Number | 0193230006 |
Description | CONN RING CIRC 1.5-2.5MM M3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Circular 1.5 ~ 2.5mm² Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0193230006 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 1.5 ~ 2.5mm² |
Packaging Bag | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M3 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 25 | 7,06360 Kč | 176,59 Kč |
| 50 | 6,72360 Kč | 336,18 Kč |
| 100 | 6,40440 Kč | 640,44 Kč |
| 250 | 6,00124 Kč | 1 500,31 Kč |
| 500 | 5,71482 Kč | 2 857,41 Kč |
| 1 000 | 5,44163 Kč | 5 441,63 Kč |
| 3 000 | 5,03553 Kč | 15 106,59 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |










