
0193230008 | |
|---|---|
DigiKey Part Number | WM9628-ND |
Manufacturer | |
Manufacturer Product Number | 0193230008 |
Description | CONN RING CIRC 1.5-2.5MM M4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 1.5 ~ 2.5mm² Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0193230008 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 1.5 ~ 2.5mm² |
Packaging Bag | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.312" (7.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 7,22320 Kč | 180,58 Kč |
| 50 | 6,87900 Kč | 343,95 Kč |
| 100 | 6,54720 Kč | 654,72 Kč |
| 250 | 6,13728 Kč | 1 534,32 Kč |
| 500 | 5,84374 Kč | 2 921,87 Kč |
| 1 000 | 5,56447 Kč | 5 564,47 Kč |
| 3 000 | 5,14913 Kč | 15 447,39 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |









