
0190850006 | |
|---|---|
DigiKey Part Number | WM14237TR-ND - Tape & Reel (TR) WM14237CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190850006 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190850006 Models |
Category | Length - Overall 0.949" (24.10mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.023" (0.58mm) | Base Product Number |
Width - Outer Edges 0.385" (9.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 25 | 4,56920 Kč | 114,23 Kč |
| 50 | 4,35080 Kč | 217,54 Kč |
| 100 | 4,14500 Kč | 414,50 Kč |
| 250 | 3,88380 Kč | 970,95 Kč |
| 500 | 3,69816 Kč | 1 849,08 Kč |
| 1 000 | 3,52136 Kč | 3 521,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,61050 Kč | 7 221,00 Kč |
| 4 000 | 3,43806 Kč | 13 752,24 Kč |
| 6 000 | 3,34106 Kč | 20 046,36 Kč |
| 10 000 | 3,22279 Kč | 32 227,90 Kč |
| 14 000 | 3,14721 Kč | 44 060,94 Kč |
| 20 000 | 3,06903 Kč | 61 380,60 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |





