
0357501010 | |
|---|---|
DigiKey Part Number | WM3173TR-ND - Tape & Reel (TR) WM3173CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0357501010 |
Description | CONN RING CIRC 14-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.020" (0.51mm) | Insulation Diameter 0.126" (3.20mm) |
Length - Overall 0.512" (13.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 25 | 1,43640 Kč | 35,91 Kč |
| 50 | 1,36480 Kč | 68,24 Kč |
| 100 | 1,29980 Kč | 129,98 Kč |
| 250 | 1,21704 Kč | 304,26 Kč |
| 500 | 1,15908 Kč | 579,54 Kč |
| 1 000 | 1,10365 Kč | 1 103,65 Kč |
| 2 500 | 1,03436 Kč | 2 585,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 0,89162 Kč | 6 241,34 Kč |
| 14 000 | 0,84902 Kč | 11 886,28 Kč |
| 21 000 | 0,82506 Kč | 17 326,26 Kč |
| 35 000 | 0,79584 Kč | 27 854,40 Kč |
| 49 000 | 0,77717 Kč | 38 081,33 Kč |
| 70 000 | 0,75786 Kč | 53 050,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










