
350199-1 | |
|---|---|
DigiKey Part Number | A100556TR-ND - Tape & Reel (TR) A100556CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350199-1 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350199-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Steel |
Stud/Tab Size 10 Stud | Contact Finish Nickel |
Thickness 0.020" (0.51mm) | Insulation Diameter 0.120" ~ 0.175" (3.05mm ~ 4.45mm) |
Length - Overall 0.783" (19.89mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 25 | 3,36800 Kč | 84,20 Kč |
| 50 | 3,20420 Kč | 160,21 Kč |
| 100 | 3,05100 Kč | 305,10 Kč |
| 250 | 2,85908 Kč | 714,77 Kč |
| 500 | 2,72260 Kč | 1 361,30 Kč |
| 1 000 | 2,59241 Kč | 2 592,41 Kč |
| 2 500 | 2,42989 Kč | 6 074,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,25227 Kč | 18 018,16 Kč |
| 16 000 | 2,14476 Kč | 34 316,16 Kč |
| 24 000 | 2,08428 Kč | 50 022,72 Kč |
| 40 000 | 2,01053 Kč | 80 421,20 Kč |
| 56 000 | 1,96338 Kč | 109 949,28 Kč |
| 80 000 | 1,91464 Kč | 153 171,20 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |











