Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT14566NF36 | |
|---|---|
DigiKey Part Number | 3473-3RT14566NF36-ND |
Manufacturer | |
Manufacturer Product Number | 3RT14566NF36 |
Description | CONTACTOR RES S6 275A 96-127VUC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 275 A 96 ~ 127VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 1000VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 55°C |
Part Status Active | Operate Time 75 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 90 ms |
Coil Voltage 96 ~ 127VAC/DC | Coil Power 320W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 275 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT10662NF36 | Siemens | 0 | 3473-3RT10662NF36-ND | 64 153,93000 Kč | Parametric Equivalent |
| 3RT10666NF36 | Siemens | 0 | 3473-3RT10666NF36-ND | 64 153,93000 Kč | Parametric Equivalent |
| 3RT10666PF35 | Siemens | 0 | 3473-3RT10666PF35-ND | 70 293,74000 Kč | Parametric Equivalent |
| 3RT10666SF36 | Siemens | 0 | 3473-3RT10666SF36-ND | 66 166,80000 Kč | Parametric Equivalent |
| 3RT10666SF363PA0 | Siemens | 0 | 3473-3RT10666SF363PA0-ND | 66 875,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 958,96000 Kč | 31 958,96 Kč |
| Unit Price without VAT: | 31 958,96000 Kč |
|---|---|
| Unit Price with VAT: | 38 670,34160 Kč |














