


0190700023 | |
|---|---|
DigiKey Part Number | WM18276-ND |
Manufacturer | |
Manufacturer Product Number | 0190700023 |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700023 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.477" (12.11mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.060" (26.92mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,37000 Kč | 73,70 Kč |
| 25 | 6,91240 Kč | 172,81 Kč |
| 50 | 6,57660 Kč | 328,83 Kč |
| 100 | 6,26370 Kč | 626,37 Kč |
| 250 | 5,87020 Kč | 1 467,55 Kč |
| 500 | 5,59008 Kč | 2 795,04 Kč |
| 1 000 | 5,32278 Kč | 5 322,78 Kč |
| 3 000 | 4,92557 Kč | 14 776,71 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |
















