
19370060445 | |
|---|---|
DigiKey Part Number | 1195-6895-ND |
Manufacturer | |
Manufacturer Product Number | 19370060445 |
Description | CONN HOOD TOP ENTRY SZ6B M20 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19370060445 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 781,47000 Kč | 1 781,47 Kč |
| 10 | 1 514,29200 Kč | 15 142,92 Kč |
| 25 | 1 419,54880 Kč | 35 488,72 Kč |
| 50 | 1 351,86380 Kč | 67 593,19 Kč |
| 100 | 1 287,42310 Kč | 128 742,31 Kč |
| Unit Price without VAT: | 1 781,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 155,57870 Kč |




























