Hood Connector Top Entry M20 3A IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19440031150

DigiKey Part Number
1195-7169-ND
Manufacturer
Manufacturer Product Number
19440031150
Description
3A INOX (STAINLESS STEEL) HOUSIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M20 3A IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19440031150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
3A
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M20
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Stainless Steel
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 091,40000 Kč2 091,40 Kč
101 777,71200 Kč17 777,12 Kč
251 666,48520 Kč41 662,13 Kč
501 587,04980 Kč79 352,49 Kč
1001 521,83010 Kč152 183,01 Kč
Manufacturers Standard Package
Unit Price without VAT:2 091,40000 Kč
Unit Price with VAT:2 530,59400 Kč