Hood - Coupling Connector Top or Bottom Entry M20 3A IP67 - Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19440031750

DigiKey Part Number
1195-6916-ND
Manufacturer
Manufacturer Product Number
19440031750
Description
CONN HOOD CPLG BOT SZ3A M20 IP67
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry M20 3A IP67 - Dust Tight, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19440031750 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Hood Top
Manufacturer
HARTING
Thread Size
M20
Series
Size / Dimension
0.949" L x 0.949" W x 2.244" H (24.10mm x 24.10mm x 57.00mm)
Packaging
Bulk
Features
Cable to Cable
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Hood - Coupling
Housing Material
Stainless Steel
Style
Top or Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 053,60000 Kč2 053,60 Kč
101 745,64800 Kč17 456,48 Kč
251 636,44960 Kč40 911,24 Kč
501 558,43380 Kč77 921,69 Kč
1001 484,15540 Kč148 415,54 Kč
Manufacturers Standard Package
Unit Price without VAT:2 053,60000 Kč
Unit Price with VAT:2 484,85600 Kč