
19440035426 | |
|---|---|
DigiKey Part Number | 1195-3198-ND |
Manufacturer | |
Manufacturer Product Number | 19440035426 |
Description | HAN INOX 3A COVER FOR MALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 19440035426 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Han-INOX® 3A Bases | |
Specifications | Locking Pegs (2) | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 121,50000 Kč | 1 121,50 Kč |
| 10 | 953,33000 Kč | 9 533,30 Kč |
| 25 | 893,66640 Kč | 22 341,66 Kč |
| 50 | 851,04060 Kč | 42 552,03 Kč |
| 100 | 810,46820 Kč | 81 046,82 Kč |
| 250 | 769,83876 Kč | 192 459,69 Kč |
| Unit Price without VAT: | 1 121,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 357,01500 Kč |




