Base - Panel Mount Connector Bottom Entry 3A IP67 - Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 3A IP67 - Dust Tight, Waterproof
19440030301
19440030301

19440030301

DigiKey Part Number
1195-3188-ND
Manufacturer
Manufacturer Product Number
19440030301
Description
CONN BASE BOTTOM ENTRY SZ3A IP67
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 3A IP67 - Dust Tight, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19440030301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
3A
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Housing Material
Stainless Steel
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1974,94000 Kč974,94 Kč
10828,60200 Kč8 286,02 Kč
25776,74120 Kč19 418,53 Kč
50739,69240 Kč36 984,62 Kč
100704,42200 Kč70 442,20 Kč
250660,38712 Kč165 096,78 Kč
Manufacturers Standard Package
Unit Price without VAT:974,94000 Kč
Unit Price with VAT:1 179,67740 Kč