
19440035425 | |
|---|---|
DigiKey Part Number | 1195-3197-ND |
Manufacturer | |
Manufacturer Product Number | 19440035425 |
Description | HAN INOX 3A COVER FOR FEMALE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 19440035425 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Han-INOX® 3A Bases | |
Specifications | Locking Pegs (2) | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 191,22000 Kč | 1 191,22 Kč |
| 10 | 1 012,58700 Kč | 10 125,87 Kč |
| 25 | 949,22720 Kč | 23 730,68 Kč |
| 50 | 903,95560 Kč | 45 197,78 Kč |
| 100 | 860,85920 Kč | 86 085,92 Kč |
| 250 | 822,33376 Kč | 205 583,44 Kč |
| Unit Price without VAT: | 1 191,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 441,37620 Kč |





