Base - Panel Mount 90° Connector Side Entry 3A IP67 - Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19440030801

DigiKey Part Number
1195-3189-ND
Manufacturer
Manufacturer Product Number
19440030801
Description
CONN BASE SIDE ENTRY SZ3A IP67
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry 3A IP67 - Dust Tight, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19440030801 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount 90°
Style
Side Entry
Size
3A
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
2.268" L x 1.575" W x 0.949" H (57.60mm x 40.00mm x 24.10mm)
Housing Color
-
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Housing Material
Stainless Steel
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 313,77000 Kč2 313,77 Kč
101 966,88300 Kč19 668,83 Kč
251 843,83440 Kč46 095,86 Kč
501 755,93680 Kč87 796,84 Kč
1001 699,78810 Kč169 978,81 Kč
Manufacturers Standard Package
Unit Price without VAT:2 313,77000 Kč
Unit Price with VAT:2 799,66170 Kč