Motor Starter 24VDC Supply 7A 500V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RM10071AA04

DigiKey Part Number
3473-3RM10071AA04-ND
Manufacturer
Manufacturer Product Number
3RM10071AA04
Description
HYBD DOL STARTER 1.6-6.1A 24VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Motor Starter 24VDC Supply 7A 500V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
500V
Current - Output
7A
Wattage - Load
3000 W
Voltage - Supply
24VDC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
40°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 164,10000 Kč7 164,10 Kč
106 378,28900 Kč63 782,89 Kč
256 089,64680 Kč152 241,17 Kč
Manufacturers Standard Package
Unit Price without VAT:7 164,10000 Kč
Unit Price with VAT:8 668,56100 Kč