Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-28 AWG Gray, Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-28 AWG Gray, Orange
WAGO’s 222 Splicing Connector Introduction and Handling

222-415

DigiKey Part Number
2946-222-415-ND
Manufacturer
Manufacturer Product Number
222-415
Description
SPLICE LEVER 28-12 AWG 5POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-28 AWG Gray, Orange
Datasheet
 Datasheet
EDA/CAD Models
222-415 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Closed End, Individual Openings
Number of Wire Entries
5
Termination
Push In
Wire Gauge
12-28 AWG
Insulation
Fully Insulated
Features
Releasable
Color
Gray, Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69 403
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1020,24200 Kč202,42 Kč
2518,96520 Kč474,13 Kč
5018,05820 Kč902,91 Kč
10017,19530 Kč1 719,53 Kč
25016,11808 Kč4 029,52 Kč
50015,34786 Kč7 673,93 Kč
1 00014,61503 Kč14 615,03 Kč
3 00013,52509 Kč40 575,27 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč