
222-500 | |
|---|---|
DigiKey Part Number | 2946-222-500-ND |
Manufacturer | |
Manufacturer Product Number | 222-500 |
Description | MOUNT CARRIER FOR 222 SPLICE ORG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Carrier For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 222-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Carrier | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 28,22100 Kč | 282,21 Kč |
| 30 | 26,12167 Kč | 783,65 Kč |
| 50 | 25,19340 Kč | 1 259,67 Kč |
| 100 | 23,98810 Kč | 2 398,81 Kč |
| 250 | 22,48464 Kč | 5 621,16 Kč |
| 500 | 21,41082 Kč | 10 705,41 Kč |
| 1 000 | 20,38885 Kč | 20 388,85 Kč |
| 2 500 | 19,11280 Kč | 47 782,00 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |








