



19200100251 | |
|---|---|
DigiKey Part Number | 1195-3071-ND |
Manufacturer | |
Manufacturer Product Number | 19200100251 |
Description | CONN BASE SIDE ENTRY SZ10A M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19200100251 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 10A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 2.929" L x 1.969" W x 2.047" H (74.40mm x 50.00mm x 52.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 686,00000 Kč | 686,00 Kč |
| 10 | 583,03000 Kč | 5 830,30 Kč |
| 25 | 546,53600 Kč | 13 663,40 Kč |
| 50 | 520,46480 Kč | 26 023,24 Kč |
| 100 | 495,64310 Kč | 49 564,31 Kč |
| 250 | 464,64796 Kč | 116 161,99 Kč |
| Unit Price without VAT: | 686,00000 Kč |
|---|---|
| Unit Price with VAT: | 830,06000 Kč |





















