
10200100000 | |
|---|---|
DigiKey Part Number | 1195-5807-ND |
Manufacturer | |
Manufacturer Product Number | 10200100000 |
Description | CONN ASSY SIDE ENTRY 10+GND 10A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M20 Screw |
Datasheet | Datasheet |
Category | Number of Positions 10+Ground |
Manufacturer HARTING | Size 10A |
Series | Thread Size M20 |
Packaging Bulk | Termination Style Screw |
Part Status Active | Contents Cable and Panel Connector Assembly |
Style Side-Hood, Bottom-Base | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 134,24000 Kč | 2 134,24 Kč |
| 10 | 1 814,10100 Kč | 18 141,01 Kč |
| 25 | 1 700,62800 Kč | 42 515,70 Kč |
| 50 | 1 619,55480 Kč | 80 977,74 Kč |
| 100 | 1 542,36190 Kč | 154 236,19 Kč |
| Unit Price without VAT: | 2 134,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 582,43040 Kč |










