10+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M25 Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10330100000

DigiKey Part Number
1195-3455-ND
Manufacturer
Manufacturer Product Number
10330100000
Description
CONN ASSY SIDE ENTRY 10+GND M25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M25 Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size
10B
Manufacturer
HARTING
Thread Size
M25
Series
Termination Style
Screw
Packaging
Bulk
Contents
Cable and Panel Connector Assembly
Part Status
Active
Includes
8 pcs - 4 pc Bushing, 1 Female Insert, 1 Hood, 1 Housing, 1 Male Insert
Style
Side-Hood, Bottom-Base
Base Product Number
Number of Positions
10+Ground
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 926,57000 Kč1 926,57 Kč
101 637,71800 Kč16 377,18 Kč
251 535,25600 Kč38 381,40 Kč
501 462,06140 Kč73 103,07 Kč
1001 392,37740 Kč139 237,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 926,57000 Kč
Unit Price with VAT:2 331,14970 Kč