16+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M20 Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10200160000

DigiKey Part Number
1195-5808-ND
Manufacturer
Manufacturer Product Number
10200160000
Description
CONN ASSY SIDE ENTRY 16+GND 16A
Customer Reference
Detailed Description
16+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M20 Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
16+Ground
Manufacturer
HARTING
Size
16A
Series
Thread Size
M20
Packaging
Bulk
Termination Style
Screw
Part Status
Last Time Buy
Contents
Cable and Panel Connector Assembly
Style
Side-Hood, Bottom-Base
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 763,76000 Kč2 763,76 Kč
102 349,46600 Kč23 494,66 Kč
252 202,51400 Kč55 062,85 Kč
502 097,52380 Kč104 876,19 Kč
1002 020,27010 Kč202 027,01 Kč
Manufacturers Standard Package
Unit Price without VAT:2 763,76000 Kč
Unit Price with VAT:3 344,14960 Kč